+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N1604

Connector: IDC; plug; female; PIN: 4; IDC; THT; 2.54mm; 1x4; 2.54mm

Manufacturer: TOMIC

Manufacturer part number:
N1604
TME Symbol:
N1604

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
4
Electrical mounting
IDC
Mechanical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Tape pitch
2.54mm
Gross weight0.922 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
N1604
2175 in TME stock
Net price for quantities from 3 pcs - 1.01 USDGross price for quantities from 3 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
Net price for quantities from 600 pcs - 0.49 USDGross price for quantities from 600 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs