+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NANO TC SENSOR

Automation module: LAN thermocouple converter; -10÷55°C; IP30


Manufacturer: INVEO

Manufacturer part number:
NANO TC SENSOR
TME Symbol:
NANO-TC-SENSOR

Specification

Manufacturer
INVEO
Type of automation module
LAN thermocouple converter
Operating temperature
-10...55°C
IP rating
IP30
Number of inputs
2
Body dimensions
74.6x50.1x27mm
Mounting
screw type
Communictions protocol
built-in www server, HTTP, Linux console, Modbus RTU, Modbus TCP, MQTT, SNMP, TCP, Windows command line
Kind of input 1
thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple T
Additional functions
Power over Ethernet (PoE)
Number of ports
2
Related items
LANTICK, NANO
Body material
plastic
Kind of input 2
PT100, PT1000
Supply voltage
  • 12...24V DC
Interface
  • LAN
  • RS485
Kit contents
  • dedicated connector with built-in PT1000 sensor
  • Ethernet cable
  • NANO-TC-SENSOR
Power supply
  • PoE
Gross weight123.9 g
Certificates
See other products in this category: I/O Systems and Modules INVEO,
*
NANO TC SENSOR
0 in TME stock
Net price for quantities from 1 pcs - 195.65 USDGross price for quantities from 1 pcs - 195.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.