+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB14862001

Heat shrink sleeve; 3: 1; 6.35mm; L: 1220mm; black; Temp: -40÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB14862001

Alternative designations: DWP-125-1/4-0-STK

TME Symbol:
NB14862001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6.35mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2.03mm
Operating temperature
-40...110°C
Shrinkage temperature
125°C
Wall thickness
1.45mm
Kind of material
difficult to inflame
Gross weight65 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB14862001
0 in TME stock
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 150 pcs - 4.63 USDGross price for quantities from 150 pcs - 4.63 USD
Net price for quantities from 250 pcs - 4.17 USDGross price for quantities from 250 pcs - 4.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.