+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB15-30GM50-E2

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB15-30GM50-E2
TME Symbol:
NBB15-30GM50-E2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.2kHz
Overall length
50mm
Plating material
nickel
Thread length
47mm
Supply voltage
  • 10...30V DC
Gross weight195.52 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB15-30GM50-E2
2 in TME stock
Net price for quantities from 1 pcs - 135.09 USDGross price for quantities from 1 pcs - 135.09 USD
Net price for quantities from 5 pcs - 130.94 USDGross price for quantities from 5 pcs - 130.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.