+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS3S1205SC

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; SIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS3S1205SC
TME Symbol:
NCS3S1205SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP
Mounting
THT
Manufacturer series
NCS3
Body dimensions
21.95x9.45x11.25mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.2 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS3S1205SC
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 23 pcs - 9.52 USDGross price for quantities from 23 pcs - 9.52 USD
Net price for quantities from 115 pcs - 9.39 USDGross price for quantities from 115 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs