+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV333ASN2T1G

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; SOT23-5


Manufacturer: ONSEMI

Manufacturer part number:
NCV333ASN2T1G
TME Symbol:
NCV333ASN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
zero-drift
Input offset voltage
30µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.027 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV333ASN2T1G
2765 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs