+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV391SN2T1G

IC: comparator; low-power; Cmp: 1; 2÷36V; SMT; TSOP5; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV391SN2T1G
TME Symbol:
NCV391SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2...36V
Mounting
SMT
Case
TSOP5
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
25nA
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV391SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.