+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEED-12DC-11-16-8R

Programmable relay; 250VAC/10A; IN: 16; Analog in: 3; OUT: 8; NEED

Manufacturer: RELPOL

Manufacturer part number:
NEED-12DC-11-16-8R

Alternative designations: 857365

TME Symbol:
NEED12DC11168R

Specification

Manufacturer
RELPOL
Type of automation module
programmable relay
Output 1 electrical parameters
250V AC / 10A
Number of inputs
16
Number of analog inputs
3
Number of outputs
8
Manufacturer series
NEED
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
PC
IP rating
IP20
Electrical connection
screw terminals
Available functional blocks
real time clocks, analogue signals comparators, timers, counters, potentiometers for setting analog values
Additional functions
operation mode switch STOP/RUN, LED input/output state indicator
OEM number
857365
Related items
NEEDPC15B, NEEDPC15C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12V DC
Gross weight445.8 g
Certificates
EAN code5900005157226
See other products in this category: Programmable Relays - Base Modules RELPOL,
See other products from this series.:
*
NEED-12DC-11-16-8R
0 in TME stock
Net price for quantities from 1 pcs - 370.89 USDGross price for quantities from 1 pcs - 370.89 USD
Net price for quantities from 5 pcs - 344.40 USDGross price for quantities from 5 pcs - 344.40 USD
No. of pieces (Multiplicity: 1)