+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEF22-WPCZ

Position indicator; 22mm; NEF22; Ø22.5mm; IP66; red/green


Manufacturer: PROMET

Manufacturer part number:
NEF22-WPCZ
TME Symbol:
NEF22-WPCZ

Specification

Manufacturer
PROMET
Type of light indictaor
position indicator
Switch standard
22mm
Manufacturer series
NEF22
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Lamp colour
red/green
Kind of indicator
flat
Operating temperature
-15...30°C
Dimensions
Gross weight39.95 g
Certificates
EAN code5900103158958
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEF22-WPCZ
0 in TME stock
Net price for quantities from 1 pcs - 46.27 USDGross price for quantities from 1 pcs - 46.27 USD
Net price for quantities from 5 pcs - 43.19 USDGross price for quantities from 5 pcs - 43.19 USD
Net price for quantities from 10 pcs - 40.10 USDGross price for quantities from 10 pcs - 40.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs