+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEF30-LDSC-U

Control lamp; 30mm; NEF30; Illumin: LED; Ø30.5mm; IP20; red


Manufacturer: PROMET

Manufacturer part number:
NEF30-LDSC-U
TME Symbol:
NEF30-LDSC-U

Specification

Manufacturer
PROMET
Type of light indictaor
control lamp
Switch standard
30mm
Manufacturer series
NEF30
Illumination
LED
Mounting hole dimensions
Ø30.5mm
IP rating
IP20
Lamp colour
red
Kind of indicator
prominent
Operating temperature
-15...30°C
Supply voltage
  • 24...230V AC
  • 24...230V DC
Dimensions
Gross weight90.42 g
EAN code5900103023232
See other products in this category: Panel Mount Accessories PROMET,
See other products from this series.:
*
NEF30-LDSC-U
9 in TME stock
Net price for quantities from 1 pcs - 30.89 USDGross price for quantities from 1 pcs - 30.89 USD
Net price for quantities from 5 pcs - 28.64 USDGross price for quantities from 5 pcs - 28.64 USD
Net price for quantities from 10 pcs - 26.59 USDGross price for quantities from 10 pcs - 26.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs