+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-234

Tools set: pliers, insulation screwdrivers; case; 1kV; 13pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
01-234
TME Symbol:
NEO-01-234

Specification

Manufacturer
NEO TOOLS
Type of tools set
pliers, insulation screwdrivers
Kind of package
case
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV
Quantity in set/package
13pcs.
Kit contents
  • insulated screwdrivers
  • insulating tape
  • side cutters
  • stripping tool
  • voltage tester
Gross weight2.9562 kg
EAN code5907558433180

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-234
2 in TME stock
Net price for quantities from 1 set - 112.81 USDGross price for quantities from 1 set - 112.81 USD
Net price for quantities from 6 set - 101.14 USDGross price for quantities from 6 set - 101.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.