+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-417

Wrench: adjustable; Jaw capacity: 80mm; Overall len: 350mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-417
TME Symbol:
NEO-02-417

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
80mm
Overall length
350mm
Manufacturer series
HEAVY DUTY
Tools application
  • for pipe gripping
  • STILLSON
Gross weight1.1802 kg
EAN code5907558463064

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
See other products from this series.:
*
02-417
26 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 4 pcs - 8.53 USDGross price for quantities from 4 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 18 pcs