+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-016

Wrench: adjustable; Jaw capacity: 50mm; Overall len: 250mm

Manufacturer: NEO TOOLS

Manufacturer part number:
03-016
TME Symbol:
NEO-03-016

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
50mm
Overall length
250mm
Conform to the norm
DIN 3117
Material
Chrom-vanadium steel
Key features
  • ergonomic handle
  • forged
Gross weight562 g
EAN code5907558412215

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-016
3 in TME stock
Net price for quantities from 1 pcs - 32.53 USDGross price for quantities from 1 pcs - 32.53 USD
Net price for quantities from 5 pcs - 28.94 USDGross price for quantities from 5 pcs - 28.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.