+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-032

Screwdriver: standard; Pozidriv®; PZ1; 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
04-032
TME Symbol:
NEO-04-032

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
100mm
Material
S2 steel
Gross weight71.15 g
EAN code5907558401875

WATCH VIDEO

See other products in this category: Standard Screwdrivers NEO TOOLS,
*
04-032
14 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 4 pcs - 2.16 USDGross price for quantities from 4 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs