+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-142

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: NEO TOOLS

Manufacturer part number:
04-142
TME Symbol:
NEO-04-142

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, SL 0.6, SL 0.8, PH1, SL 1, SL 1.2, SL 1.6, PH2, PH3
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
9pcs.
Gross weight1.2542 kg
EAN code5907558433340

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-142
13 in TME stock
Net price for quantities from 1 set - 43.48 USDGross price for quantities from 1 set - 43.48 USD
Net price for quantities from 3 set - 38.98 USDGross price for quantities from 3 set - 38.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.