+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-209

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®


Manufacturer: NEO TOOLS

Manufacturer part number:
04-209
TME Symbol:
NEO-04-209

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH00, PH1, PH2, SL 2.5, SL 3, SL 5.5, TX06, SL 6.5, TX07, SL 8, TX08
Quantity in set/package
30pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic bicomponent antislip handle
  • magnetic
Kit contents
  • precision screwdrivers
  • screwdriver bits
  • screwdrivers
Gross weight1.4505 kg
EAN code5907558422207

WATCH VIDEO

See other products in this category: Screwdrivers Sets NEO TOOLS,
*
04-209
3 in TME stock
Net price for quantities from 1 set - 36.07 USDGross price for quantities from 1 set - 36.07 USD
Net price for quantities from 5 set - 32.35 USDGross price for quantities from 5 set - 32.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.