+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-071

Holder; 1/4"; Overall len: 60mm; magnetic; screwdriver bits

Manufacturer: NEO TOOLS

Manufacturer part number:
06-071
TME Symbol:
NEO-06-071

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight32 g
EAN code5907558405385

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-071
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 4 pcs - 3.95 USDGross price for quantities from 4 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)