+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-536

Wrench: rattle; 1/2"; with switch; 250mm; Teeth: 90


Manufacturer: NEO TOOLS

Manufacturer part number:
08-536
TME Symbol:
NEO-08-536

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
0.25m
Number of teeth
90
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight588 g
EAN code5907558435702

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-536
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD