+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-754

Wrench: combination spanner-set; Chrom-vanadium steel; 26pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-754
TME Symbol:
NEO-09-754

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
26pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 27mm
  • 28mm
  • 29mm
  • 30mm
  • 32mm
Gross weight5.5495 kg
EAN code5907558413113

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-754
2 in TME stock
Net price for quantities from 1 set - 106.50 USDGross price for quantities from 1 set - 106.50 USD
Net price for quantities from 4 set - 95.49 USDGross price for quantities from 4 set - 95.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.