+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-004

Wrench-set; 6-angles,socket spanner; 1/4"; 46pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-004
TME Symbol:
NEO-10-004

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
46pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 6-angles sockets 1/4"
  • rattle 1/4"
  • screwdriver
  • screwdriver bits
  • socket bits 1/4"
Gross weight1.5294 kg
EAN code5907558465945

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-004
6 in TME stock
Net price for quantities from 1 set - 31.49 USDGross price for quantities from 1 set - 31.49 USD
Net price for quantities from 3 set - 28.23 USDGross price for quantities from 3 set - 28.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.