+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-329

Socket: hex key-bit; HEX 4mm; 1/4"; Socket bit length: 87mm; long

Manufacturer: NEO TOOLS

Manufacturer part number:
10-329
TME Symbol:
NEO-10-329

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-vanadium steel
Version
long
Gross weight33.7 g
EAN code5907558471373

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-329
40 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 4 pcs - 1.39 USDGross price for quantities from 4 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.