+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-711

Fastening belt; L: 2.5m; Width: 25mm; orange; 2pcs; 500kg


Manufacturer: NEO TOOLS

Manufacturer part number:
10-711
TME Symbol:
NEO-10-711

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
2.5m
Width
25mm
Colour
orange
Quantity in set/package
2pcs.
Force
500kg
Gross weight149.6 g
EAN code5906692015702
See other products in this category: Packing NEO TOOLS,
*
10-711
10 in TME stock
Net price for quantities from 1 set - 3.74 USDGross price for quantities from 1 set - 3.74 USD
Net price for quantities from 5 set - 3.49 USDGross price for quantities from 5 set - 3.49 USD
Net price for quantities from 50 set - 3.37 USDGross price for quantities from 50 set - 3.37 USD
Net price for quantities from 100 set - 3.24 USDGross price for quantities from 100 set - 3.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.