+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-712

Fastening belt; L: 5m; Width: 25mm; orange; 500kg


Manufacturer: NEO TOOLS

Manufacturer part number:
10-712
TME Symbol:
NEO-10-712

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Colour
orange
Force
500kg
Gross weight121.6 g
EAN code5906692015719
See other products in this category: Packing NEO TOOLS,
*
10-712
10 in TME stock
Net price for quantities from 1 set - 3.29 USDGross price for quantities from 1 set - 3.29 USD
Net price for quantities from 5 set - 3.07 USDGross price for quantities from 5 set - 3.07 USD
Net price for quantities from 50 set - 2.96 USDGross price for quantities from 50 set - 2.96 USD
Net price for quantities from 100 set - 2.85 USDGross price for quantities from 100 set - 2.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.