+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-507

Tools set: screwdriver bits; hex key; Overall len: 25mm; HEX 4mm

Manufacturer: NEO TOOLS

Manufacturer part number:
56-507
TME Symbol:
NEO-56-507

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key
Material
S2 steel
Overall length
25mm
Bit size
HEX 4mm
Version
impact
Quantity in set/package
2pcs.
Gross weight12.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-507
0 in TME stock
Net price for quantities from 1 pcg - 1.40 USDGross price for quantities from 1 pcg - 1.40 USD
Net price for quantities from 5 pcg - 1.31 USDGross price for quantities from 5 pcg - 1.31 USD
Net price for quantities from 25 pcg - 1.26 USDGross price for quantities from 25 pcg - 1.26 USD
Net price for quantities from 50 pcg - 1.21 USDGross price for quantities from 50 pcg - 1.21 USD
No. of packages (Multiplicity: 1)