+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-518

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-518
TME Symbol:
NEO-56-518

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight19.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-518
0 in TME stock
Net price for quantities from 1 pcg - 1.76 USDGross price for quantities from 1 pcg - 1.76 USD
Net price for quantities from 5 pcg - 1.64 USDGross price for quantities from 5 pcg - 1.64 USD
Net price for quantities from 50 pcg - 1.58 USDGross price for quantities from 50 pcg - 1.58 USD
Net price for quantities from 100 pcg - 1.52 USDGross price for quantities from 100 pcg - 1.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.