+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-550

Screwdriver bit; HEX 6mm; L: 65mm; impact

Manufacturer: NEO TOOLS

Manufacturer part number:
56-550
TME Symbol:
NEO-56-550

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Bit size
HEX 6mm
Length
65mm
Version
impact
Gross weight33 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-550
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.