+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-211

Drill bit-kit; for wood; Holder: cylindrical; 6pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-211
TME Symbol:
NEO-57-211

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of holder
cylindrical
Drill diameter
10mm/12mm/16mm/18mm/20mm/25mm
Quantity in set/package
6pcs.
Gross weight380 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-211
0 in TME stock
Net price for quantities from 1 set - 10.04 USDGross price for quantities from 1 set - 10.04 USD
Net price for quantities from 5 set - 9.37 USDGross price for quantities from 5 set - 9.37 USD
Net price for quantities from 20 set - 9.03 USDGross price for quantities from 20 set - 9.03 USD
Net price for quantities from 40 set - 8.70 USDGross price for quantities from 40 set - 8.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.