+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-331

Inserts for shoes; Size: 36-45; EVA foam,gel


Manufacturer: NEO TOOLS

Manufacturer part number:
82-331
TME Symbol:
NEO-82-331

Specification

Manufacturer
NEO TOOLS
Type of OSH component
inserts for shoes
Size
36-45
Material
EVA foam, gel
Gross weight36.3 g
EAN code5906692008612
See other products in this category: Leg protection NEO TOOLS,
*
82-331
33 in TME stock
Net price for quantities from 1 set - 1.26 USDGross price for quantities from 1 set - 1.26 USD
Net price for quantities from 5 set - 1.17 USDGross price for quantities from 5 set - 1.17 USD
Net price for quantities from 120 set - 1.13 USDGross price for quantities from 120 set - 1.13 USD
Net price for quantities from 240 set - 1.08 USDGross price for quantities from 240 set - 1.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 set