+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-130

Container: collective; with boxes; black-orange; 400x400x120mm


Manufacturer: NEO TOOLS

Manufacturer part number:
84-130
TME Symbol:
NEO-84-130

Specification

Manufacturer
NEO TOOLS
Type of container
collective
Kind of container
with boxes
Colour
black-orange
Body dimensions
400x400x120mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight2.0678 kg
EAN code5907558431216

WATCH VIDEO

See other products in this category: Containers and Boxes NEO TOOLS,
*
84-130
3 in TME stock
Net price for quantities from 1 pcs - 26.50 USDGross price for quantities from 1 pcs - 26.50 USD
Net price for quantities from 3 pcs - 23.76 USDGross price for quantities from 3 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.