+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-402

Hand truck; max150kg; adjustable,folding; to the stairs


Manufacturer: NEO TOOLS

Manufacturer part number:
84-402
TME Symbol:
NEO-84-402

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
hand truck
Load capacity
max 150kg
Version
adjustable, folding
Application
to the stairs
Dimensions
310x1130x240mm
Gross weight12.9 kg
EAN code5907558431612
See other products in this category: Warehouse Devices NEO TOOLS,
*
84-402
2 in TME stock
Net price for quantities from 1 pcs - 109.94 USDGross price for quantities from 1 pcs - 109.94 USD
Net price for quantities from 3 pcs - 102.61 USDGross price for quantities from 3 pcs - 102.61 USD
Net price for quantities from 5 pcs - 98.95 USDGross price for quantities from 5 pcs - 98.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.