+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-403

Hand truck; max300kg; with brake; 870x610mm


Manufacturer: NEO TOOLS

Manufacturer part number:
84-403
TME Symbol:
NEO-84-403

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
hand truck
Load capacity
max 300kg
Version
with brake
Dimensions
870x610mm
Gross weight12.78 kg
EAN code5907558431629
See other products in this category: Warehouse Devices NEO TOOLS,
*
84-403
1 in TME stock
Net price for quantities from 1 pcs - 90.16 USDGross price for quantities from 1 pcs - 90.16 USD
Net price for quantities from 3 pcs - 84.15 USDGross price for quantities from 3 pcs - 84.15 USD
Net price for quantities from 5 pcs - 81.14 USDGross price for quantities from 5 pcs - 81.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.