+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEON-5

Filament lamp: neon; 65VAC; 90VDC; Ø6mm; L: 12mm; 0.3mA; orange


Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-5
TME Symbol:
NEON-5

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
65V AC, 90V DC
Diameter
6mm
Length
12mm
Current rating
0.3mA
Colour
orange
Nominal life
25000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 150kΩ 1/4W, 220V...250V: 330kΩ 1/4W
Gross weight0.372 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-5
3600 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 2400 pcs - 0.08 USDGross price for quantities from 2400 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs