+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NF-014

Foot; black; A: 28mm; B: 21.2mm; C: 9.7mm; E: 20mm; D: 3.8mm; F: 6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-014
TME Symbol:
NF-014

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
A dimension
28mm
B dimension
21.2mm
C dimension
9.7mm
E dimension
20mm
D dimension
3.8mm
F dimension
6mm
Dimensions
Gross weight4.663 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
NF-014
2319 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs