+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30.104.433

RCBO breaker; Inom: 80A; Ires: 300mA; Poles: 4; 400VAC; IP20; RCCB


Manufacturer: ISKRA

Manufacturer part number:
30.104.433
TME Symbol:
NFI4-80/0.3

Specification

Manufacturer
ISKRA
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
80A
Residual current
0.3A
Number of poles
4
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...40°C
Trade name
RCCB
Gross weight333.69 g
Certificates
See other products in this category: RCD Circuit Breakers ISKRA,
*
30.104.433
0 in TME stock
Net price for quantities from 1 pcs - 64.40 USDGross price for quantities from 1 pcs - 64.40 USD
Net price for quantities from 5 pcs - 57.99 USDGross price for quantities from 5 pcs - 57.99 USD
Net price for quantities from 10 pcs - 51.47 USDGross price for quantities from 10 pcs - 51.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.