+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NGB8207ABNT4G

Transistor: IGBT; 365V; 20A; 165W; D2PAK; Features: logic level


Manufacturer: LITTELFUSE

Manufacturer part number:
NGB8207ABNT4G
TME Symbol:
NGB8207ABNT4G

Specification

Manufacturer
LITTELFUSE
Type of transistor
IGBT
Collector-emitter voltage
365V
Collector current
20A
Power dissipation
165W
Case
D2PAK
Gate-emitter voltage
±15V
Pulsed collector current
50A
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors LITTELFUSE,
*
NGB8207ABNT4G
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 800 pcs - 1.07 USDGross price for quantities from 800 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.