+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NI-1RD

Indicator: with neon lamp; flat; red; 230VAC; Cutout: Ø10mm; IP20


Manufacturer: NINIGI

Manufacturer part number:
NI-1RD
TME Symbol:
NI-1RD

Specification

Manufacturer
NINIGI
Type of light indictaor
with neon lamp
Kind of indicator
flat
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø10mm
Leads
for soldering
Body material
plastic
Body colour
red
IP rating
IP20
Overall length
37.5mm
Height above panel
8mm
Operating temperature
-25...70°C
Dimensions
Gross weight3.442 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators NINIGI,
*
NI-1RD
4780 in TME stock
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 30 pcs - 1.00 USDGross price for quantities from 30 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs