+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NID65-5

Converter: DC/DC; 32.5W; Uin: 10.5÷53VDC; Uout: 5VDC; Iout: 6.5A; SIP

Manufacturer: MEAN WELL

Manufacturer part number:
NID65-5
TME Symbol:
NID65-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
32.5W
Input voltage
10.5...53V DC
Output voltage
5V DC
Output current
6.5A
Case
SIP
Mounting
THT
Manufacturer series
NID65
Body dimensions
50.8x26x11mm
Efficiency
93%
Operating temperature
-30...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight18.69 g
Certificates
EAN code4711287465913

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NID65-5
36 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.