+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NJW0302G

Transistor: PNP; bipolar; 250V; 15A; 150W; TO3P


Manufacturer: ONSEMI

Manufacturer part number:
NJW0302G
TME Symbol:
NJW0302G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
15A
Power dissipation
150W
Case
TO3P
Current gain
75...150
Mounting
THT
Kind of package
tube
Frequency
30MHz
Application
automotive industry
Gross weight5.18 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
NJW0302G
66 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 2 pcs - 3.60 USDGross price for quantities from 2 pcs - 3.60 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 30 pcs - 2.17 USDGross price for quantities from 30 pcs - 2.17 USD
Net price for quantities from 120 pcs - 1.97 USDGross price for quantities from 120 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs