+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NJW1302G

Transistor: PNP; bipolar; 250V; 15A; 200W; TO3P


Manufacturer: ONSEMI

Manufacturer part number:
NJW1302G
TME Symbol:
NJW1302G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
15A
Power dissipation
200W
Case
TO3P
Current gain
45...150
Mounting
THT
Kind of package
tube
Frequency
30MHz
Application
automotive industry
Gross weight5.15 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
NJW1302G
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 30 pcs - 2.72 USDGross price for quantities from 30 pcs - 2.72 USD
Net price for quantities from 510 pcs - 2.53 USDGross price for quantities from 510 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs