+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-1211

Cable; PRATI; USB 2.0; USB A plug,USB B micro plug; 1m; grey; 2.4A


Manufacturer: NATEC

Manufacturer part number:
NKA-1211
TME Symbol:
NKA-1211

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Cable length
1m
Insulation colour
grey
Data transfer rate
0.48Gbps
Braid material
textile
Maximum current
2.4A
Connector colour
silver
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight48.88 g
Certificates
EAN code5901969411768
See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-1211
41 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 1.29 USDGross price for quantities from 3 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.