+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-1954

Cable; PRATI; USB 2.0; USB A plug,USB C plug; nickel plated; 1m


Manufacturer: NATEC

Manufacturer part number:
NKA-1954
TME Symbol:
NKA-1954

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Connection cable features
flat cable
Wire insulation material
rubber
Power
36W
Standard
Quick Charge 3.0
Connector colour
silver
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight46.09 g
Certificates
EAN code5901969435467

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-1954
4 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.45 USDGross price for quantities from 3 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.