+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKZ-2474

Hard discs housing: M.2; USB 3.2 Gen 2x1; aluminium; 38x105x12mm

NEW

Manufacturer: NATEC

Manufacturer part number:
NKZ-2474
TME Symbol:
NKZ-2474

Specification

Manufacturer
NATEC
Type of hard discs housing
M.2
Version
USB 3.2 Gen 2x1
Enclosure material
aluminium
Connection
M.2, USB C plug, USB C socket
Manufacturer series
RHINO M.2 NVME LITE
Body dimensions
38x105x12mm
Colour
silver
Support
M.2 NVMe Lite, M.2 NVMe SSD, SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • housing
  • USB C - USB C cable
Gross weight76.9 g
Certificates
EAN code5901969450934
See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NKZ-2474
2 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 15.18 USDGross price for quantities from 3 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.