+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP8S2P203QE

Switch: push-button; Pos: 2; SPDT; 5A/32VDC; ON-(OFF); Illumin: none


Manufacturer: C&K

Manufacturer part number:
NP8S2P203QE
TME Symbol:
NP8S2P203QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
5A / 32V DC
Switching method
ON-(OFF)
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
soldered
Body dimensions
Ø13.95x11.3mm
Manufacturer series
NP
Operating temperature
-40...85°C
Gross weight3.94 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
NP8S2P203QE
28 in TME stock
Net price for quantities from 1 pcs - 32.70 USDGross price for quantities from 1 pcs - 32.70 USD
Net price for quantities from 10 pcs - 28.23 USDGross price for quantities from 10 pcs - 28.23 USD
Net price for quantities from 25 pcs - 26.05 USDGross price for quantities from 25 pcs - 26.05 USD
Net price for quantities from 40 pcs - 25.32 USDGross price for quantities from 40 pcs - 25.32 USD
Net price for quantities from 80 pcs - 24.43 USDGross price for quantities from 80 pcs - 24.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.