+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPC1602LRU-FWB-H

Display: LCD; alphanumeric; STN Positive; 16x2; 84x44x13.2mm; LED


Manufacturer: POWERTIP

Manufacturer part number:
NPC1602LRU-FWB-H
TME Symbol:
NPC1602LRU-FWB-H

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Dimensions
84x44x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Luminosity
30...35cd/m2
Contrast
10:1
Supported character set
English, Europe
Wavelength
568...574nm
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit
  • 6800
Gross weight36.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays POWERTIP,
*
NPC1602LRU-FWB-H
121 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 3 pcs - 7.50 USDGross price for quantities from 3 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 6.36 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 39 pcs