+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPJ

Foot; light grey; H: 5.5mm; Ø13.6mm

Manufacturer: KRADEX

Manufacturer part number:
NPJ
TME Symbol:
NPJ

Specification

Manufacturer
KRADEX
Type of mounting element
foot
Colour
light grey
Height
5.5mm
Dimensions
Ø13.6mm
Gross weight0.588 g
See other products in this category: Enclosures - Foots KRADEX,
*
NPJ
1940 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)