+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF54L10-QFAA-R7

IC: SoC; 8dBm; SMD; QFN48; 192kBRAM,1MBFLASH; I/O: 31; Core: 32-bit

NEW

Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF54L10-QFAA-R7
TME Symbol:
NRF54L10-QFAA-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Transmitter output power
8dBm
Receiver sensitivity
-96dBm
Mounting
SMD
Case
QFN48
Memory
192kB RAM 1MB FLASH
Kind of architecture
Cortex M33
Number of inputs/outputs
31
Number of 32bit timers
7
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Gross weight10 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules NORDIC SEMICONDUCTOR,
*
NRF54L10-QFAA-R7
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.10 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 250 pcs - 2.70 USDGross price for quantities from 250 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.