+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVBAF440T3G

Diode: Schottky rectifying; SMA flat; SMD; 40V; 4A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NRVBAF440T3G
TME Symbol:
NRVBAF440T3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
40V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.485V
Max. forward impulse current
100A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.037 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
NRVBAF440T3G
0 in TME stock
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs