+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSD15-12S5

Converter: DC/DC; 15W; Uin: 9.4÷36VDC; Uout: 5VDC; Iout: 3A; PCB

Manufacturer: MEAN WELL

Manufacturer part number:
NSD15-12S5
TME Symbol:
NSD15-12S5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
9.4...36V DC
Output voltage
5V DC
Output current
3A
Mounting
PCB
Manufacturer series
NSD15-S
Body dimensions
50.8x38.1x9.82mm
Efficiency
77%
Operating temperature
-25...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1.5"
Dimensions
Gross weight26.425 g
EAN code4711287466200

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NSD15-12S5
35 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.