+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSR-04

Connector: pin strips; plug; female/male; PIN: 4; NSR/NDR; 2.54mm


Manufacturer: NINIGI

Manufacturer part number:
NSR-04
TME Symbol:
NSR-04

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
plug
Kind of connector
female/male
Number of pins
4
Manufacturer series
NSR/NDR
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x4
Connector variant
w/o contacts
Max. operating voltage
250V AC
Width
10.36mm
B dimension
7.62mm
Dimensions
Gross weight0.203 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
See other products from this series.:
*
NSR-04
0 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs