+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NSW-G5-02

Switch Ethernet; DC socket,RJ45 socket x5; white

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
NSW-G5-02
TME Symbol:
NSW-G5-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x5
PC accessories features
LED status indicator
Colour
white
Number of ports
5
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Interface
  • 10/100/1000Mbps
  • auto-negotiation
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI
  • MDI-X
Kit contents
  • power supply
  • switch
Gross weight131 g
Certificates
EAN code8716309137997
See other products in this category: Computer Adapters GEMBIRD,
*
NSW-G5-02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 3 pcs - 12.85 USDGross price for quantities from 3 pcs - 12.85 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD